• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, weiß PC fan White (W x H x D) 120 x 122 x 25 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, weiß PC fan

  • 120 mm PWM suction fan from Lian Li
  • Unique connector system for less cable clutter
  • With RGB-LEDs that can be addressed
  • Infinite mirror effect on the side and front
  • Max. 2,100 rpm
  • Max. 108.05 m³/h delivery volume
  • Max. 2.02 mmH2O static pressure

Technical specifications

  • Dimensions: 120 x 122.1 x 25 mm (W x H x D)
  • Material: Plastic, aluminum
  • Colour: White
  • Fan:
  • Bearings: Hydrodynamic plain bearing
  • Speed 200 2,100 rpm
  • Volume: Max. 32 dB(A)
  • Flow rate: Max. 108.05 m³/h.
  • Static pressure: Max. 2.02 mmH2O
  • Voltage: 12 V
  • Start voltage 6 V
  • Current 0.18 A
  • Power consumption 5.16 W
  • Lighting:
  • Type: Digitally addressable RGB
  • Number of 40 LEDs
  • Current 0.6 A
  • 7-pin combined PWM and ARGB connection
Product type

PC fan

Fan size

120 mm

Rotational speed (min.)

200 U/min

Air discharge

108.05 m³/h

Rotational speed (max.)

2100 U/min

Factory colour

White

Weight

250 g/m²

Width

120 mm

Height

122 mm

Depth

25 mm

Dim

(W x H x D) 120 x 122 x 25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2900317 Lian Li Lian Li UNI FAN SL-INF 120 ARGB Reverse Blade PWM Lüfter - 120mm, weiß PC fan White (W x H x D) 120 x 122 x 25 m

Description

120 mm PWM suction fan from Lian Li
Unique connector system for less cable clutter

This text is machine translated.

Features

  • 120 mm PWM suction fan in white with aluminum frame
  • Convenient plug-in system for fewer cables
  • 40 digitally addressable RGB LEDs and infinite mirror effect
  • Speed and lighting can be controlled via software
  • Max. 2,100 rpm speed at 32 dB(A)
  • 108.05 m³/h max. Delivery volume and max. 2.02 mmH2O static pressure
  • Rubber decoupler for vibration reduction

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)