• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li RB Series 80 PLUS Bronze PC power supply unit 750 W ATX 80 PLUS Bronze

1/5
Product type
PC power supply unit
PSU output power
750 W
Modular
Yes
Certification
80 PLUS Bronze
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lian Li RB Series 80 PLUS Bronze PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Bronze

Technical specifications

Product type

PC power supply unit

PSU output power

750 W

Modular

Yes

Certification

80 PLUS Bronze

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.1

Dim

(W x H x D) 86 x 150 x 150 mm

Depth

150 mm

Height

150 mm

Width

86 mm

Weight

2.328

Features

ATX 3.1

Power rating

501 - 750 W

Fan size

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630089 Lian Li RB Series 80 PLUS Bronze PC power supply unit 750 W ATX 80 PLUS Bronze

Description

80 PLUS Bronze power supply, modular, PCIe 5.1, ATX 3.1 - 750 watt, black

This text is machine translated.

Features

  • 750 W reliable output power
  • 80 PLUS Bronze: 85% efficiency at half load
  • Semi-modular: Core cable fixed, optional cable modular
  • Clean cable management: Integrated hook and loop tapes on three sides
  • Latest standards: ATX 3.1 and PCIe 5.1
  • Quiet cooling: 135 mm HDB fans

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.