• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx LX-047 Robotic window cleaner Grey No. of power packs included 1

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lifeaxx window cleaning robot LX-047

  • Automatic spray system with 4 nozzles
  • 4 cleaning programs fast, intensive, edge, Spot cleaning;
  • High cleaning speed 2.5 min/m2;
  • Suitable for frameless windows, 4 levels of anti-drop detection;
  • Reliable crash protection system with buffer battery;
  • Wifi remote control including batteries;
  • Brushless motor;
  • Large water tank;
  • Extra long power cable;

Technical specifications

  • Suction power - -4500pa
  • Cleaning speed 2.5 min / m2
  • Noise level below 65 dB
  • Charging time ~ 1h
  • Power cable ~ 5.7m
  • Safety rope 4m
  • AC-adapter: Input: 100-240~50/60HZ 1.5A; output: 24V/3A

72 W

Product type

Robotic window cleaner

Max. battery life

30 min

Factory colour

Grey

Dim

(W x H x D) 21.5 x 21.5 x 10.5 cm

Weight

1300 kg

Battery capacity

500 mAh

No. of power packs included

1

Width

21.5 cm

Height

21.5 cm

Depth

10.5 cm

Vacuum technology

Wet

Features

Incl. battery

Power supply (LOV)

mains-powered

Collector

0.1 l

Additional nozzles

4 spray nozzles

Documents & Downloads

Datasheet

Datasheet 3394798 Lifenaxx LX-047 Robotic window cleaner Grey No. of power packs included 1

User & Safety Instructions

User & Safety Instructions 3394798 Lifenaxx LX-047 Robotic window cleaner Grey No. of power packs included 1

Description

Automatic spray system with 4 nozzles
4 cleaning programs fast, intensive, edge, Spot cleaning
High cleaning speed 2.5 min/m2
Suitable for frameless windows, 4 levels of anti-drop detection

This text is machine translated.

Features

  • Suction power -4500pa
  • {Power} 72W
  • Internal water tank 100ml
  • 4 spray nozzles
  • Cleaning speed 2.5min/m2
  • Noise level below 65 dB
  • Buffer batteries 500mAh Li-Ion
  • Charging time: ~ 1h
  • Operating time: ~30 min
  • Power cable ~ 4.7m
  • Safety rope 4m
  • Safety karabiner
  • Remote control 2.4G, including 2x AAA battery
  • AC-adapter: Input: 100-240~50/60HZ 1.5A; output: 24V/3A
  • Dimensions 21.5 x 21.5 x 10.5 cm
  • Weighs 1.3kg.

Scope of delivery

  • "Robotic widow cleaner
  • AC power cord
  • Cable Extensions
  • Safety cable
  • Remote control (including battery)
  • Cleaning cloth (2 pieces)
  • Refiller bottle
  • Quick instructions
  • Operating instructions "

More interesting products

(*All information is plus legal VAT)