
LightMe LM85492 LED (monochrome) EEC G (A - G) GX53 Neutral white (Ø x L) 147 mm x 20.00 mm colour-changing 1 pc(s)

Highlights & Details
LightMe LM85492 LED (monochrome) GX53 Neutral white
- Total luminous flux= 650 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
GX53
650 lm
- Factory colour
Black
- Colour
Neutral white
- Light bulb features
colour-changing
4000 K
- Colour temperature range
4000 K (max)
- Operating voltage
230 V
- Length
20.00 mm
- (Ø)
147 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 147 mm x 20.00 mm
- Bulb shape
GX53
- Colour temperature (max.)
4000 K
- Total luminous flux
650 lm
- Material
PMMA
- Colour rendering index
80-89
IP20
- Nominal voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3361631 LightMe LM85492 LED (monochrome) EEC G (A - G) GX53 Neutral white (Ø x L) 147 mm x 20.00 mm colour-changing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3361631 LightMe LM85492 LED (monochrome) EEC G (A - G) GX53 Neutral white (Ø x L) 147 mm x 20.00 mm colour-changing 1 pc(s)
Description
This text is machine translated.


