• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85493 LED (monochrome) EEC G (A - G) GX53 Warm white to neutral white (Ø x L) 302 mm x 36.00 mm colour-changin

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LightMe LM85493 LED (monochrome) GX53 Warm white to neutral white

  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Warm white to neutral white

Technical specifications

Product type

LED (monochrome)

GX53

Factory colour

Black

Colour

Warm white to neutral white

Light bulb features

colour-changing

4000 K

Colour temperature range

4000 K (max)

Operating voltage

230 V

Length

36.00 mm

(Ø)

302 mm

Content

1 pc(s)

G (A - G)

Energy consumption

24 kWh/1000h

Dim

(Ø x L) 302 mm x 36.00 mm

Bulb shape

GX53

Colour temperature (max.)

4000 K

Total luminous flux

2000 lm

Material

PMMA

Colour rendering index

80-89

IP20

Nominal voltage

230 V

Documents & Downloads

Datasheet

Datasheet 3361652 LightMe LM85493 LED (monochrome) EEC G (A - G) GX53 Warm white to neutral white (Ø x L) 302 mm x 36.00 mm colour-changin

User & Safety Instructions

User & Safety Instructions 3361652 LightMe LM85493 LED (monochrome) EEC G (A - G) GX53 Warm white to neutral white (Ø x L) 302 mm x 36.00 mm colour-changin

Description

GX53 LED mini-panel black (2000 lumen). Size L / 302 mm diameter. Anti-glare light output through diffuser plate made of PMMA. Colour-Select make-up light function (light color warm-white/neutral white can be set with the light switch). Lamp for LightMe AQUA bathroom lights with GX53 base.

This text is machine translated.