
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
GX53
5 W
5 W
GX53
5 W
2700 K
White
350 lm
420 lm
Flex arm
60°
Black
Steel
(L x W x H) 748.00 x 80.00 x 50.00 mm
150 cm
No
n.rel.
Yes
80.00 mm
50.00 mm
748.00 mm
420 lm
80-89
Clamp
230 V
yes
Datasheet 3361759 LightMe LM85830 LM85830 LED table lamp LED (monochrome) GX53 5 W Black
User & Safety Instructions 3361759 LightMe LM85830 LM85830 LED table lamp LED (monochrome) GX53 5 W Black