
Highlights & Details
LightMe LED-wall lamp GX53 827, SW LM88850
- Power= 5 W
- Total luminous flux= 420 lm
- Colour temperature= 2700 K
- White
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GX53
- Rating per bulb
5 W
5 W
- Light features
Incl. switch
Flexible
- Radiation angle
60°
- Factory colour
Black
- Material
Steel
- Dim
(L x W x H) 525.00 x 90.00 x 50.00 mm
n.rel.
- Colour
White
- Light bulb included
Yes
2700 K
- Total luminous flux
420 lm
350 lm
- Width
90.00 mm
- Height
50.00 mm
- Length
525.00 mm
- Rated luminous flux
420 lm
- Colour rendering index
80-89
- Nominal voltage
230 V
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 3361612 LightMe LM85850 LM85850 LED wall light GX53 5 W LED (monochrome) Black
User & Safety Instructions
User & Safety Instructions 3361612 LightMe LM85850 LM85850 LED wall light GX53 5 W LED (monochrome) Black
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


