• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Liliput L344432 H0e 2-axle service car P52 of the Zillertal railway

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0e 2-axle service car P52 of the Zillertal railway

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HOE' in white text on a black background.<br><br>Note: The translation preserves the capitalization and text formatting of the original German text.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

L344432

Type

Special wagon

Size

H0e

Power supply system

DC

LoB/LoC

97 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2384882 Liliput L344432 H0e 2-axle service car P52 of the Zillertal railway

Description

2-axle machine wagon P52 (former luggage wagon) of the Zillertal railway.

This text is machine translated.

Features

  • Shaft NEM 355

Hints

Suitable for the red passenger cars of the Zillertal railway.