• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Limit value transmitter 1 maker, 1 change-over Weidmüller WPM-VMR-3PH-PH-A Piece 1 pc(s)

Packaging type
Piece
Product type
Limit value transmitter
Functions
3-phase
Contact type
1 maker
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Limit value transmitter

Type

WPM-VMR-3PH-PH-A

Functions

3-phase

Operating voltage

235 V

Contact type

1 maker

1 change-over

1.5 W

Switching voltage (max.)

250 V AC

Switching current (max.)

3 A

IP20

Max. temperature

60 °C

Width

22.5 mm

Depth

63 mm

Dim

(W x D) 22.5 mm x 63 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3748766 Limit value transmitter 1 maker, 1 change-over Weidmüller WPM-VMR-3PH-PH-A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748766 Limit value transmitter 1 maker, 1 change-over Weidmüller WPM-VMR-3PH-PH-A Piece 1 pc(s)

Description

Limiting value device for signal recording of standard signals.

This text is machine translated.