
Highlights & Details
Lindy Premium audio cable with 3.5mm jack plug, 2 m
- Premium audio cable with gold-plated plugs - ideal for example to the car speakers or portable speakers. With the smartphone, MP3 player or tablet to connect
Technical specifications
- Product type
Audio/phono Cable
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack plug 3.5 mm
- Cable length
2.00 m
- Factory colour
Black
- Cable use
Audio/phono
- Version
Cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1837258 LINDY 35642 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black
User & Safety Instructions
User & Safety Instructions 1837258 LINDY 35642 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black
Description
Premium cable with gold-plated plugs. 3.5mm jack plug on 3.5mm jack connector transmits audio signals in stereo format suitable for all devices with 3.5 mm jack socket PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black length: 2 m
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![LINDY 35642 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837258_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35643 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837257_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35644 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837256_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35640 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 25.00 cm Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846687_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35641 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1837255_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35646 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 10.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846688_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 35648 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 20.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846689_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)