
Highlights & Details
Lindy Premium audio extension cable, 3.5 mm stereo jack plug/socket, 5 m
- Premium audio cable with gold-plated plugs - ideal for existing connections to e.g. headphones, smartphones or tablets to expand
Technical specifications
- Product type
Audio/phono Cable extension
- Connection type
Jack
- No. of A connectors
1 x
- Type A
Jack plug 3.5 mm
- No. of B connections
1 x
- Type B
Jack socket 3.5 mm
- Cable length
5.00 m
- Factory colour
Black
- Cable use
Audio/phono
- Version
Cable extension
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846708 LINDY 35654 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Black
User & Safety Instructions
User & Safety Instructions 1846708 LINDY 35654 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Black
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)