• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 38357 2 ports HDMI splitter 3840 x 2160 p Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Switch function

Automatic

Power supply (LOV)

via DC in

Factory colour

Black

Weight

39 g

Width

76 mm

Height

16.5 mm

Depth

48 mm

Dim

(W x H x D) 76 x 16.5 x 48 mm

Port

2 ports

Version

Cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534593 LINDY 38357 2 ports HDMI splitter 3840 x 2160 p Black

Warranty Terms

Warranty Terms 2534593 LINDY 38357 2 ports HDMI splitter 3840 x 2160 p Black

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)