• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 39385 1 port KVM extender DisplayPort 3840 x 2160 Pixel, 1920 x 1080 Pixel

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LINDY 39385 150m Cat.6 DisplayPort 1.2, USB, IR & RS-232 HDBaseT KVM Extender

  • Extends DisplayPort signals up to 150m via Cat 6 network cable using HDBaseT technology
  • Supports resolutions up to 4K@60Hz 4:4:4
  • USB ports for connecting mouse and keyboard
  • Bi-directional IR and RS-232 control and PoC (Power over Cable) function

Technical specifications

  • AV-interface DisplayPort
  • Interface standard: DisplayPort 1.2, USB 1.1
  • Supported bandwidth: 21.6Gbps
  • Max. Range: 150m
  • Maximum resolution: 3840 x 2160@60Hz 4:4:4 8bit
  • HDCP-support: 2.2
  • EDID pass through: DIP switch with copy function
  • Audio: pass-through
  • IR support 20 - 60KHz
  • Serial interface RS-232 pass through
  • Transmission protocol: HDBaseT
  • Transmission medium Cat. 6
  • VS010-A0 chipset
  • Special features: Bi-directional IR, RS-232 and PoC
  • Transmitter inputs: DisplayPort socket, USB type B socket, 3.5mm IR socket
  • Transmitter outputs RJ-45 socket, 3.5mm IR socket
  • Receiver inputs: RJ-45 socket, 3.5mm IR socket
  • Receiver outputs: DP socket, 2x USB type A socket, 3.5mm IR socket
  • Bidirectional ports: RS-232 3-pin terminal Block
  • Power supply 5.5/2.1mm
  • POWER CONSUMPTION 24V/DC, 1A
  • OPERATING TEMPERATURE 0 °C - 40 °C (32 °F - 104 °F)
  • STORAGE TEMPERATURE: -20°C - 60°C (-4°F - 140°F)
  • Humidity 20 - 90% RH (non-condensing)
Product type

KVM extender

Video via

DisplayPort

Video resolution

3840 x 2160 Pixel

1920 x 1080 Pixel

Ethernet ports

2

Rack mount option

No

Distributor/switch features

bidirectional operation

Steel casing

Ultra HD compatibility

suitable for indoor use

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

0.8 kg

Length

18 mm

Width

140 mm

Height

65 mm

Port

1 port

Dim

(L x W x H) 18 x 140 x 65 mm

Version

Cable

Type A

USB

Type B

USB

Cable use

PC

Connection type

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3130490 LINDY 39385 1 port KVM extender DisplayPort 3840 x 2160 Pixel, 1920 x 1080 Pixel

Description

The LINDY Cat.6 DisplayPort 1.2 & USB HDBaseT KVM Extender is a high-quality, reliable solution for extending high-quality 4K DisplayPort signals over long distances with standard Cat..6 network cables.

The following distance and resolution combinations are possible when using a high-quality Cat.6 U/UTP or F/UTP Solid Core cable:
- 150m: 1920x1080@60Hz 4:4:4 8bit
- 100m: 3840x2160@60Hz 4:4:4 8bit

It supports resolutions up to 4K Ultra HD for playback of videos in stunning clarity. This is a reliable solution for creating eye-catching digital signage in retail, immersive displays at events, or engaging setups in larger conference rooms or lecture halls.

This Extender also supports lossless audio formats like Dolby TrueHD and DTS-HD, in order to provide video contents with a powerful multi-channel sound, which gives the viewer a better experience and a feeling of immersion. USB-KM connectivity via 2 USB-HID ports enables the control of a PC equipped with DP via a keyboard and mouse at the receiver, which can be stored in a safe or temperature-controlled environment while providing seamlessly consistent video content from the source.

With bi-directional IR connectors on both sides of the setup, the source device can be controlled seamlessly from the display side, and the display can also be controlled from the DisplayPort source device. RS-232 connections also enable integration in pre-installed control systems. Moreover, the PoC-functionality (Power over Cable) offers additional flexibility. This makes it possible to supply not only the data but also power via a Cat.6 network cable in a point-to-point connection between the transmitter and receiver, so that only one power supply is required at the transmitter or receiver. This is Ideal when, for example, the receiver only has a few sockets.

The built-in EDID function of the Extender ensures maximum compatibility with the display or projector at the receiver, WAS further strengthens the system's focus on providing high quality 4K DP content over long distances easily and with minimal effort for the user.

HDBaseT is a globally recognized standard for the high quality distribution of AV content and other technologies, including power supply and control over long distances over cost-effective Cat.6 or higher cables.

This text is machine translated.

Scope of delivery

  • HDBaseT DP KVM Extender, transmitter
  • HDBaseT DP KVM Extender, receiver
  • USB 2.0 type A - B cable, 1.5m
  • IR-transmitter cable, 1.5m
  • IR receiver cable, 1.5m
  • 4 x mounting bracket & 8 x screws
  • 2 x 3-pin terminal strip
  • Multi-country power supply (UK, EU, US & AUS)
  • Lindy-manual

Hints

HDBaseT and HDBaseT Alliance logos are trademarks of the HDBaseT Alliance.
Please note: Store the devices in a cool and dry place. If the extender needs to be placed in a small and closed room, please ensure that the operating temperature is within the range specified in the technical specifications.

More interesting products

(*All information is plus legal VAT)