32 server ports via Cat.5/6! Local and optional remote KVM over IP User!
The KVM switch possesses an optional to be populated slot for a remote access KVM over IP module for remote access via LAN, Internet and via modem. The local console is connected via VGA and PS/2 or USB, the switchover for active KVM access between local and remote console is controlled via short timeout, alternatively the remote console can also be locked. Up to 32 servers can be directly connected with slim Cat.5e/6 UTP cables and Cat.5/6 computer modules, available as USB & VGA as well as PS/2 & VGA versions.
8 Switches cascadable up to 256 Servers / KVM over IP - 8 switches x 32 ports can be administered via a maximum Master switch. - 32 server ports per switch in one height unit, connection via Cat 5e/6 UTP cable up to 100m max. - Cat.5/6 computer modules available for both PS/2 (Part No. 39633) as also for USB (Article No. 39634). - Instead of cascading, larger installations can also be administered via KVM over IP modules in the individual switches - with unlimited spatial and numerical limits.
Local & Remote Access options - Local console port (VGA & PS/2 or USB). - KVM over IP module can be retrofitted via mounting slot on the rear side of the switch. For remote access via modem or IP from anywhere on the LAN and Web, even on servers in branch offices or at customers. For more information on KVM over IP features, please refer to KVM over IP Module Art.-No. 39636.
Administration via key hotkeys and OSD - Switch the server ports via keyboard hotkey and via OSD. - Keyboard hotkey can be configured (roll, lock, ESC, num or F12 keys). - Activation / locking of the remote console. - Login password for local users, IP users with additional security features of the KVM over IP module. - Firmware update, reset to default settings. - AutoScan, Autologout, OSD display duration, name assignment. - Port display with status, sorting by name, type, etc.
Additional features - 19" 1HE Metal casing with removable angles. - Status indicator LEDs in the front panel. - Dimensions approx. 44 x 4.4 x 21cm, weight approx. 2.5kg without accessories.
Included in the delivery - 19" 1HE KVM Switch CAT-32 (without KVM over IP module). - Rack Mount angle. - Cascading/daisy chain cable 0.2m. - Firmware upgrade cable. - External wide-range power supply unit with plug adapters for Euro, UK, USA and Australia. - Printed short manuals in German, English, French and Italian, detailed English manual on CD.
This text is machine translated.
Features
Keyboard port type USB
PS/2
USB mouse port type
PS/2
Video port type VGA. Maximum resolution 1920 x 1200 pixel
Resolution (maximum
Analogue) 1920 x 1200 pixels
Scanning interval: 104 s. Product color: Silver
Cable length 100 m. Weighs 2.5 kg Transmission technology: Cable-bound
Dimensions (WxDxH) 440 x 210 x 44 mm
Description
32 server ports via Cat.5/6! Local and optional remote KVM over IP User!
The KVM switch possesses an optional to be populated slot for a remote access KVM over IP module for remote access via LAN, Internet and via modem. The local console is connected via VGA and PS/2 or USB, the switchover for active KVM access between local and remote console is controlled via short timeout, alternatively the remote console can also be locked. Up to 32 servers can be directly connected with slim Cat.5e/6 UTP cables and Cat.5/6 computer modules, available as USB & VGA as well as PS/2 & VGA versions.
8 Switches cascadable up to 256 Servers / KVM over IP - 8 switches x 32 ports can be administered via a maximum Master switch. - 32 server ports per switch in one height unit, connection via Cat 5e/6 UTP cable up to 100m max. - Cat.5/6 computer modules available for both PS/2 (Part No. 39633) as also for USB (Article No. 39634). - Instead of cascading, larger installations can also be administered via KVM over IP modules in the individual switches - with unlimited spatial and numerical limits.
Local & Remote Access options - Local console port (VGA & PS/2 or USB). - KVM over IP module can be retrofitted via mounting slot on the rear side of the switch. For remote access via modem or IP from anywhere on the LAN and Web, even on servers in branch offices or at customers. For more information on KVM over IP features, please refer to KVM over IP Module Art.-No. 39636.
Administration via key hotkeys and OSD - Switch the server ports via keyboard hotkey and via OSD. - Keyboard hotkey can be configured (roll, lock, ESC, num or F12 keys). - Activation / locking of the remote console. - Login password for local users, IP users with additional security features of the KVM over IP module. - Firmware update, reset to default settings. - AutoScan, Autologout, OSD display duration, name assignment. - Port display with status, sorting by name, type, etc.
Additional features - 19" 1HE Metal casing with removable angles. - Status indicator LEDs in the front panel. - Dimensions approx. 44 x 4.4 x 21cm, weight approx. 2.5kg without accessories.
Included in the delivery - 19" 1HE KVM Switch CAT-32 (without KVM over IP module). - Rack Mount angle. - Cascading/daisy chain cable 0.2m. - Firmware upgrade cable. - External wide-range power supply unit with plug adapters for Euro, UK, USA and Australia. - Printed short manuals in German, English, French and Italian, detailed English manual on CD.
This text is machine translated.
Features
Keyboard port type USB
PS/2
USB mouse port type
PS/2
Video port type VGA. Maximum resolution 1920 x 1200 pixel
Resolution (maximum
Analogue) 1920 x 1200 pixels
Scanning interval: 104 s. Product color: Silver
Cable length 100 m. Weighs 2.5 kg Transmission technology: Cable-bound