
Highlights & Details
LINDY 41021 DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort socket - 1x Mini DisplayPort plug] White 15.00 cm
- Premium version with 360 degree full shielding (plug and cable)
- Supports all DisplayPort resolutions
- Compatible with DisplayPort specification
- Cable length approx. 20cm, color white
Technical specifications
- Product type
TV/monitor Adapter cable
- Connection type
DisplayPort
Mini DisplayPort
- No. of A connectors
1 x
- Type A
DisplayPort socket
- No. of B connections
1 x
- Type B
Mini DisplayPort plug
- Cable length
15.00 cm
- Factory colour
White
- Cable use
TV/monitor
- Version
Adapter cable
- Range of use
Monitors/TV adapters
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847532 LINDY 41021 DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort socket - 1x Mini DisplayPort plug] White 15.00
Warranty Terms
Warranty Terms 1847532 LINDY 41021 DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort socket - 1x Mini DisplayPort plug] White 15.00
Description
This text is machine translated.


![LINDY 41021 DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort socket - 1x Mini DisplayPort plug] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847532_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 41060 DisplayPort / Mini DisplayPort Adapter cable [1x DisplayPort plug - 1x Mini DisplayPort socket] White 15.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847057_BB_00_LO/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846980_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 41252 DVI Adapter [1x DVI socket 29-pin - 1x DVI plug 29-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1846970_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 41357 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847276_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)