• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 70m Cat.6 4 Port HDMI 4K30 & IR Splitter Extender (Loop Out) 4 ports HDMI splitter 3840 x 2160 p Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDMI splitter

Supported monitors

4

Interfaces (input)

HDMI™

RJ45

Interfaces (output)

HDMI™

RJ45

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

mains-powered

Factory colour

Black

Port

4 ports

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

Networks

Connection type

HDMI

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

AC adapter included

yes

RJ-45 ports quantity (receiver)

1

RJ-45 ports quantity (transmitter)

4

Transmitter local video port

yes

Manual

yes

Receiver depth

8.1 cm

Receiver height

2.5 cm

Receiver width

4.9 cm

Transmitter depth

25 cm

Transmitter height

3.2 cm

Transmitter width

11.8 cm

Receiver weight

131 g

Maximum digital resolution

1920 x 1080 p

Operating relative humidity (H-H)

20 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Transmitter weight

443 g

Maximum transfer distance

50 m

AC adapter output current

2.5 A

Documents & Downloads

Datasheet

Datasheet 1847543 LINDY 70m Cat.6 4 Port HDMI 4K30 & IR Splitter Extender (Loop Out) 4 ports HDMI splitter 3840 x 2160 p Black

User & Safety Instructions

User & Safety Instructions 1847543 LINDY 70m Cat.6 4 Port HDMI 4K30 & IR Splitter Extender (Loop Out) 4 ports HDMI splitter 3840 x 2160 p Black

What kind of AV-/ HDMI-Switches & Distributors are you looking for?