
Highlights & Details
Lindy 1m HDMI to DVI cable, black line
- HDMI to DVI-D cable ideal for small office/home office range
- Supports DVI resolutions up to 1920 x 1200 @ 60 Hz and HDTV resolutions up to 1080p
- Robust PVC housing with nickel-plated plug and 24K gold-plated contacts
- 3-way shielded cable with corrosion-resistant, 30 AWG tin-plated copper conductor
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Cable version
DVI-D Single Link
- Video resolution
1920 x 1200 Pixel
- Cable length
1.00 m
- Factory colour
Black
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Weight
0.100
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847530 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Black 36271 HDMI cable
User & Safety Instructions
User & Safety Instructions 1847530 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Black 36271 HDMI cable
Warranty Terms
Warranty Terms 1847530 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.00 m Black 36271 HDMI cable
Description
The Blackline HDMI to DVI-D cables have a 3-fold shielding and tinned copper conductors with 30 AWG-cross-section for the highest and loss-free transmission power. Long-term corrosion resistance and high reliability ensure the high quality of manufactured with 24K gold-plated contacts and nickel-plated plug-in sleeves.
The robust PVC housing is equipped with a built-in finger grip makes for easy and safe installation. With large knurled screws, the DVI plug without further aid fixed in position and are securely fixed. The reinforced and flexible cable strain relief is ensured by an extended life span.
Black Line HDMI to DVI-D cable supports resolutions up to 1920 x 1200 @ 60 Hz including HDTV resolutions of up to 1080p.
This text is machine translated.
Features
- Connector A: HDMI type A plug
- Connector B: DVI-D connector (single link)
- Housing material: PVC
- Coating of connector: Nickel
- Pin Design: brass
- Coating of pins: 24K Gold 1µm
- Standard: DVI-D Single Link
- Colour: Black
- Type: round
- Sheath diameter: 5.5mm (0.22 in)
- Sheath material: PVC
- Conductor material: tin-plated copper
- Conductor dimensions: 30 AWG
- Shielding: aluminum/Magnesium braided 85%
- Supported Tape width: 4.95 Gbit/s
- Maximum resolution: 1920 x 1200 @ 60 Hz
- Nominal Attenuation: 1-825 MHz< 8 db
- Minimum bend radius: 120 mm (4.72 in)
- Operating temperature: -20°C - 80°C (-4°F - 176°F)
- Storage temperature: -25°C - 85°C (-13°F - 185°F)
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












