
LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Grey 36195 PVC coating, gold plated connectors, O
Highlights & Details
Lindy 2m HDMI to DVI cable, Gold Line
- HDMI plug to DVI-D single link plug
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
DVI
- Version
Adapter cable
- Connection type
HDMI-A to DVI 18+1 -pin
- Connections
HDMI-A plug
DVI-D 18+1-pin plug
- Cable version
DVI-D Single Link
- Resolutions (max.)
Full HD 1080p @ 60 Hz
- Video resolution
1920 x 1200 Pixel
- Transfer rate (max.)
5 GBit/s
- Cable length
2.00 m
- Factory colour
Grey
- Cable features
PVC coating
gold plated connectors
OFC core
triple shielding
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
Copper
24
- Weight
0.297
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847019 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Grey 36195 PVC coating, gold plated connectors, O
User & Safety Instructions
User & Safety Instructions 1847019 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Grey 36195 PVC coating, gold plated connectors, O
Warranty Terms
Warranty Terms 1847019 LINDY HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 2.00 m Grey 36195 PVC coating, gold plated connectors, O
Description
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













