• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY KVM Adapter [1x USB - 1x USB] 200 m Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy USB 2.0 MM fiber optic/fiber optic extender 200m

  • Supports USB 2.0 devices and transmits signals up to 200m far over a multimode fiber optic cable

Technical specifications

Product type

KVM Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB

No. of B connections

1 x

Type B

USB

Cable length

200 m

Factory colour

Grey

Cable use

KVM

Version

Adapter

Connections

USB-A plug

USB-B socket

USB-C® plug

Weight

0.550

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1834878 LINDY KVM Adapter [1x USB - 1x USB] 200 m Grey

User & Safety Instructions

User & Safety Instructions 1834878 LINDY KVM Adapter [1x USB - 1x USB] 200 m Grey

Warranty Terms

Warranty Terms 1834878 LINDY KVM Adapter [1x USB - 1x USB] 200 m Grey

Description

With the help of a multimode fiber optic cable, you can bridge distances of up to 200m between your USB peripheral device and the computer. The transmitter unit of the extender is connected directly to the computer, the USB device to the receiver unit (receiver). LC Duplex connection cables in standard lengths up to 200m can be found here, other lengths or LC Simplex cables can be obtained from our manufacturing service.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.