
Highlights & Details
LINDY LINDY DVI Cat.5/6 Extender 50m/70m DVI-D extender via RJ45 network cable 70 m
- Transmits digital DVI signals up to 1920x1200 via Cat.5/6 RJ45 cable over distances of up to 50m, ranges at lower resolutions even up to 70m
Technical specifications
- Product type
DVI-D extender
- Transfer type
via RJ45 network cable
- Resolution (max.)
1920 x 1200 p
- Range (max.)
70 m
- Factory colour
Black
- Weight
0.14 kg
- Cable length
70.00 m
- Version
Cable
- Cable use
PC
- Connection type
RJ45
- Shielding
none
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846983 LINDY LINDY DVI Cat.5/6 Extender 50m/70m DVI-D extender via RJ45 network cable 70 m
User & Safety Instructions
User & Safety Instructions 1846983 LINDY LINDY DVI Cat.5/6 Extender 50m/70m DVI-D extender via RJ45 network cable 70 m
Warranty Terms
Warranty Terms 1846983 LINDY LINDY DVI Cat.5/6 Extender 50m/70m DVI-D extender via RJ45 network cable 70 m
Description
This extender converts digital DVI-D signals and transmits them via inexpensive Cat.5 or 6 cables with RJ45 plugs. The maximum achievable distance depends on the resolution as well as the quality and strength of your output signal as well as your monitor. The following distances can typically be realized: 800 x 600 @ 70m1024 x 768 @ 65m1280 x 1024 @ 50m1920 x 1200 @ 50m with Solid Core patch cable Power supply of the transmitter via DVI ports (5VDC, regulated). Optionally, a USB power cable with USB Micro-B plug is included, which is often not required, since DVI ports should provide sufficient current. Use installation cables with rigid wires (solid core patch cable) from 15m length RJ45. You can find such cables here , enter your desired length in the filter area on the left.and select the solid core cables. RJ45 cable not included - please order separately in the required length
This text is machine translated.
This text is machine translated.





