• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY HDMI A auf VGA Adapter Dongle HDMI/VGA-Switch 1920 x 1200 Pixel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

HDMI/VGA-Switch

Video resolution

1920 x 1200 Pixel

Factory colour

Black

Weight

9 g

Width

22 mm

Height

13 mm

Dim

(W x H x D) 22 x 13 x 42 mm

Cable length

0 m

Depth

42 mm

Display resolution

1920 x 1200 Pixel

Connection type

VGA

UKCA

yes

Operating temperature (T-T)

-20 - 80 °C

Quantity per pack

1 Stück(e)

Storage temperature (T-T)

-20 - 80 °C

Package weight

14 g

Documents & Downloads

Datasheet

Datasheet 1836498 LINDY LINDY HDMI A auf VGA Adapter Dongle HDMI/VGA-Switch 1920 x 1200 Pixel

User & Safety Instructions

User & Safety Instructions 1836498 LINDY LINDY HDMI A auf VGA Adapter Dongle HDMI/VGA-Switch 1920 x 1200 Pixel

Warranty Terms

Warranty Terms 1836498 LINDY LINDY HDMI A auf VGA Adapter Dongle HDMI/VGA-Switch 1920 x 1200 Pixel