• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY HDMI Extender/Repeater HDMI® input HDMI extender via data cable 30 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy 50m HDMI 2.0 10.2G repeater

  • Extends HDMI signals with resolutions up to 1080p over distances up to 50m and UHD 4K30 resolutions up to 35m via HDMI SLD cable

Technical specifications

Product type

HDMI extender

Transfer type

via data cable

Interfaces (input)

HDMI® input

Interfaces (output)

HDMI® output

Features

built-in amplifier

Resolution (max.)

3840 x 2160 p

Range (max.)

30 m

Factory colour

Black

Length

2.7 cm

Width

5 cm

Height

1.5 cm

Dim

(L x W x H) 2.7 x 5 x 1.5 cm

No. of outputs

1 x

No. of inputs

1 x

Version

Cable

Cable use

Networks

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1836761 LINDY LINDY HDMI Extender/Repeater HDMI® input HDMI extender via data cable 30 m

User & Safety Instructions

User & Safety Instructions 1836761 LINDY LINDY HDMI Extender/Repeater HDMI® input HDMI extender via data cable 30 m

Warranty Terms

Warranty Terms 1836761 LINDY LINDY HDMI Extender/Repeater HDMI® input HDMI extender via data cable 30 m

Description

ideal for use with home theater, set-top boxes, satellite receivers, Blu-ray and DVD players, computers, HDTVs, projectors etc. * supports HDTV / HDMI with HDCP 1.4 to 4K @ 30Hz, 12 bit (4:2:2) BT.2020 HDR10@24Hz Blu-ray UHDSupports resolutions up to 1080p for cable lengths up to 30m at the input + 20m at the output * when using Lindy HDMI SLD or GOLD KabelsSupports UHD 4K @30Hz for cable lengths up to 20m at the input + 15m at the output * when using Lindy HDMI SLD Cables * Note: The power is supplied via the HDMI connection of the signal source. There are some HDMI sources that do not provide enough power via their HDMI output. In such a case, the attainable cable lengths are strongly limited; in such a case, use our HDMI power supply adapter No. 41080.

This text is machine translated.

What kind of AV Extensions are you looking for?