
LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 3.00 m Black 41953 DisplayPort cab
Product type
DisplayPort cable
Connection type
Mini DisplayPort
DVI
Version
Adapter cable
Connection type
Mini DisplayPort to DVI 18+1-pin
Connections
Mini DisplayPort plug
DVI-D 18+1-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Lindy mini-display port to DVI-D cable 3m, black
- Supports DVI-D resolutions up to 1920 x 1200
- Compatible with the DisplayPort 1.2 specification
- Compatible with the DVI specification for DVI-D single link up to 1.65 GBit/s.
- The Mini DisplayPort connector is compatible with the thunderbolt 1/2-connection and all the latest notebooks, docking stations, PCs and tablet computers
- Active cable with converter electronics (DP: passive)
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
DVI
- Version
Adapter cable
- Connection type
Mini DisplayPort to DVI 18+1-pin
- Connections
Mini DisplayPort plug
DVI-D 18+1-pin plug
- Connector version
straight
- Video resolution
1920 x 1080 Pixel
- Cable length
3.00 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1846989 LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 3.00 m Black 41953 DisplayPort cab
User & Safety Instructions
User & Safety Instructions 1846989 LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 3.00 m Black 41953 DisplayPort cab
Warranty Terms
Warranty Terms 1846989 LINDY Mini DisplayPort / DVI Adapter cable Mini DisplayPort plug, DVI-D 18+1-pin plug 3.00 m Black 41953 DisplayPort cab
Description
The LINDY Mini DP adapter cable is for use with modern notebooks, PCs, tablets, such as the surface PRO with mDP MacBooks and output and is the signals as a DVI-D signals.
Suitable for all devices with Mini DisplayPort output. It converts the mDP signals to DVI-D signals for devices with DVI-D input socket, e.g. monitor, flat screen tv, AV-receiver or video projector.
This text is machine translated.
Suitable for all devices with Mini DisplayPort output. It converts the mDP signals to DVI-D signals for devices with DVI-D input socket, e.g. monitor, flat screen tv, AV-receiver or video projector.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











