• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Monitor Adapter [1x HDMI plug, USB 3.2 1st Gen connector A (USB 3.0) - 1x DisplayPort plug] 41500 3 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

HDMI

USB

No. of A connectors

1 x

Type A

HDMI plug

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

DisplayPort plug

Cable length

3 m

Factory colour

Black

Connector version

straight

30

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Tin plated copper

Display resolution

4096 x 2160 Pixel

Frame rate

60 Hz

Connections

RJ45 connector

HDR support

Yes

Weight

0.202

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842264 LINDY Monitor Adapter [1x HDMI plug, USB 3.2 1st Gen connector A (USB 3.0) - 1x DisplayPort plug] 41500 3 m

Description

Lindy's HDMI at DisplayPort adapter cable combine slim, modern design with high performance for a high-quality conversion of HDMI-signals for output on a DisplayPort-monitor. These active cables have a chipset in the casing of the HDMI plug, to ensure a consistent secure and reliable connection between HDMI media players, game consoles or PCs and DisplayPort monitors.With resolutions of up to 4096 x 2160@60Hz these cables support an innovative working environment, appealing employment in the area of education or an immersive gaming experience. Uncompressed multi-channel audio provides an impressive 3D surround sound performance as the ideal supplement for detailed videos. The additional USB connection type A can be used optionally to ensure a safe power supply.

This text is machine translated.