• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Monitor Adapter [1x Mini DisplayPort plug - 1x DVI] 41736 0.16 m

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monitor Adapter

Connection type

Mini DisplayPort

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

DVI

Cable length

0.16 m

Factory colour

Black

Connector version

straight

Cable use

Monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

44.3 mm

Height

14.8 mm

Width

45 mm

Display resolution

1920 x 1200 Pixel

Frame rate

60 Hz

Design height

14.8 mm

Connections

USB-C® plug

HDCP

Yes

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842271 LINDY Monitor Adapter [1x Mini DisplayPort plug - 1x DVI] 41736 0.16 m

Description

Features

  • Connection 1: Mini DisplayPortConnection 2: DVI-DCable length 0.16 m. Product color: Black
  • This text is machine translated.