H 412: Harmful to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Door lock care has been specially developed for lubricating and maintaining a built-in locking cylinders and ignition locks. Through the use of this maintenance sprays remain movable parts permanently smoothly enteist frozen door locks.
This text is machine translated.
Features
Corrosion protective
Good de-icing effect
Lubricates and reduces friction
Neutral effect on rubber, plastics and coatings.
Description
Door lock care has been specially developed for lubricating and maintaining a built-in locking cylinders and ignition locks. Through the use of this maintenance sprays remain movable parts permanently smoothly enteist frozen door locks.
This text is machine translated.
Features
Corrosion protective
Good de-icing effect
Lubricates and reduces friction
Neutral effect on rubber, plastics and coatings.
What kind of Winter Essentials are you looking for?