• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 21140 Radiator antifreeze Radiator 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 6.80)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Radiator antifreeze KFS 13

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Radiator antifreeze

Use

Radiator

Protected up to

-69 °C

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 1931848 Liqui Moly 21140 Radiator antifreeze Radiator 5 l

Signal word

Attention

GHS / H Statements

  • H 361d: Suspected of being harmful to unborn children
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Active ingredient combination with sophisticated inhibitor package due to hybrid technology. Provides excellent protection against frost, corrosion and overheating throughout the life of the engine. Amine-, borate-, nitrite- and phosphate-free radiator protection agent based on ethylene glycol.  

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)