• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 21467 Orange terpene citrus cleaner 400 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Orange tear cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Orange terpene citrus cleaner

Content

400 ml

Use

Rubber

Documents & Downloads

Security datasheet

Security datasheet 3386093 Liqui Moly 21467 Orange terpene citrus cleaner 400 ml

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 410: Highly toxic to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Spray, wipe, clean! A universal power cleaner that can be used every workshop and every household. Contains among other things orange rock on 100% renewable resources and removes - quickly and easily - stubborn dirt such as adhesive residues, oils, fats, silicone, rubber deposits from orange oil through its solvents Wax, tree resin, tar, bitumen, waterproof felt writer, graffiti and much more without leaving an oily film. Back remains a pleasant orange fragrance.

This text is machine translated.

What kind of Vehicle Interior Cleaning are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.