Security datasheet 3386118 Liqui Moly 21670 All-purpose cleaner 10 l
Signal word
Danger
GHS / H Statements
H 290: May be corrosive to metals
H 314: Causes severe skin burns and eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Highly alkaline, phosphate-free and fast separating high performance cleaning concentrate for heavily soiled surfaces on alkali-resistant surfaces. Particularly environmentally and wastewater-friendly due to good biodegradability of the ingredients as well as its quick-separating behavior.
This text is machine translated.
Description
Highly alkaline, phosphate-free and fast separating high performance cleaning concentrate for heavily soiled surfaces on alkali-resistant surfaces. Particularly environmentally and wastewater-friendly due to good biodegradability of the ingredients as well as its quick-separating behavior.
This text is machine translated.
What kind of Vehicle Interior Cleaning are you looking for?