• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 21678 Window antifreeze 1 l

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anti-freeze concentrate

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'Auto Bild' Award: Grade 1.8 for Liqui Moly Windscreen Antifreeze Concentrate, tested among 9 winter windscreen cleaners, Issue 51/2024.

Technical specifications

Product type

Window antifreeze

Use

Wiper system

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 3386123 Liqui Moly 21678 Window antifreeze 1 l

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Concentrate with cleansing surfactants and anti-freeze active ingredients for the cold season. Effectively cleans, creates a clear view in seconds and thus provides more safety in the traffic. Prevents the windscreen washer from freezing and nozzle icing at temperatures of up to approx. -52°C. Does not coats plastics, rubber and does not paints them Keeps rubber supple.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.