• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 2300 3665 Hydraulics oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Central hydraulic oil 2300

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Hydraulics oil

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 3386306 Liqui Moly 2300 3665 Hydraulics oil 1 l

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

LIQUI MOLY central hydraulic oils meet the highest technical requirements and are suitable for a wide range of automotive applications. The carefully selected formulations made of the best raw materials provide for excellent temperature behavior and ensure the full function of the systems even at low temperatures of up to -45 °C. All central hydraulic oils are characterized by excellent wear, aging and corrosion protection as well as optimal friction values and minimal foam inclination.

This text is machine translated.