• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 24391 GUNTEC gun oil 100 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 149.90)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GUNTEC gun oil

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Gun oil

Content

100 ml

Documents & Downloads

Datasheet

Datasheet 2362192 Liqui Moly 24391 GUNTEC gun oil 100 ml

Security datasheet

Security datasheet 2362192 Liqui Moly 24391 GUNTEC gun oil 100 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Strong adhesive, medium viscous special oil for preservation and lubrication of weapons and metal parts. Ensures optimum corrosion and wear protection for moving components as well as at all lubrication points. Thanks to good creep properties and hohem protection, it is also ideal for lubricating precision mechanical components. Versatile gun oil with good plastic compatibility and the possibility to oil wood.

This text is machine translated.

Features

  • Long-term corrosion protection
  • Long-term, high-impact lubrication effect
  • Excellent lubrication film stability
  • provides hydrophobic surfaces, which are highly water-repellent
  • excellent solvent for powder and foxing residues
  • compatible with most commercially available plastics
  • neutral to burnished parts
  • strong adhesion and still easy to remove
  • extremely light processing
  • wide range of applications
  • does not resuren or stick together
  • acid-free

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)