Security datasheet 3386222 Liqui Moly 24394 GUNTEC running and weapon cleaner 200 ml
Signal word
Danger
GHS / H Statements
H 200: Unstable, explosive
H 318: Causes serious eye damage
H 317: May cause an allergic skin reaction
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Cleaning foam for intensive and at the same time protective cleaning of running and weapons of short and long weapons Compatible with almost all materials (wood, burnishing, stainless steel, plastic). Especially suitable for removing copper or tombac residues from runs, thus eliminating precision problems caused by this.
This text is machine translated.
Description
Cleaning foam for intensive and at the same time protective cleaning of running and weapons of short and long weapons Compatible with almost all materials (wood, burnishing, stainless steel, plastic). Especially suitable for removing copper or tombac residues from runs, thus eliminating precision problems caused by this.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?