H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
LIQUI MOLY central hydraulic oils meet the highest technical requirements and are suitable for a wide range of automotive applications. The carefully selected formulations made of the best raw materials provide for excellent temperature behavior and ensure the full function of the systems even at low temperatures of up to -45 °C. All central hydraulic oils are characterized by excellent wear, aging and corrosion protection as well as optimal friction values and minimal foam inclination.
This text is machine translated.
Description
LIQUI MOLY central hydraulic oils meet the highest technical requirements and are suitable for a wide range of automotive applications. The carefully selected formulations made of the best raw materials provide for excellent temperature behavior and ensure the full function of the systems even at low temperatures of up to -45 °C. All central hydraulic oils are characterized by excellent wear, aging and corrosion protection as well as optimal friction values and minimal foam inclination.