Security datasheet 3386291 Liqui Moly 3379 Injector and glow plug remover 400 ml
Signal word
Danger
GHS / H Statements
H 332: Harmful if inhaled
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 336: May cause drowsiness or dizziness
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High-performance solvent for fixed injectors, glow and spark plugs. Subverts contamination as well as corrosion and enables an easy removal. Thanks to excellent cleaning properties, it effortlessly removes oil residues, gumming and crustaceans.
This text is machine translated.
Description
High-performance solvent for fixed injectors, glow and spark plugs. Subverts contamination as well as corrosion and enables an easy removal. Thanks to excellent cleaning properties, it effortlessly removes oil residues, gumming and crustaceans.
This text is machine translated.
What kind of Vehicle Exterior Cleaning are you looking for?