• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3804 Screw locking varnish Strength: high 50 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 319.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw locking varnish

Suitable for

All common nut and screw sizes of all grades

Content

50 g

Max. temperature

150 °C

Strength

high

Min. temperature

-60 °C

Documents & Downloads

Security datasheet

Security datasheet 752969 Liqui Moly 3804 Screw locking varnish Strength: high 50 g

Description

Prevents unintentional loosening screws Resistant to vibration loosening. With a wide temperature range: - 60 °C to 150 °C. Confirmed quickly and reliably. Can be used in an oiled surfaces. Seals screws, prevents leaks. Good chemical resistance Geeinget for all common nut and screw sizes of all grades.

This text is machine translated.

What kind of Screw Locking Varnish are you looking for?