• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3811 Screw grip paste 20 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 799.50)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw grip

  • Damaged or worn bolt heads are no longer a problem
  • Also suitable for working overhead, non-drip

Technical specifications

Type

Static friction paste

Product type

Screw grip paste

Content

20 g

Documents & Downloads

Datasheet

Datasheet 828603 Liqui Moly 3811 Screw grip paste 20 g

User & Safety Instructions

User & Safety Instructions 828603 Liqui Moly 3811 Screw grip paste 20 g

Security datasheet

Security datasheet 828603 Liqui Moly 3811 Screw grip paste 20 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

worn out screw heads and tool gives again grip traction and hold. All major types of screws can be tighten as well as loosen with screw-grip with ease. Immediate Effectiveness (without curing). Can be also used over head. Wipe off after application simply. Results in no order for material on the cutting edge. To the loosening of damaged screw heads of all kinds such as slot, cross slot, hexagonal, hexagon socket, multiple hexagon socket and torx screws.

What kind of Screw Locking Varnish are you looking for?

More interesting products

(*All information is plus legal VAT)