• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 6000 Inoxidation spray 400 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inoxidation spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Spray anti-corrosive

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 3386348 Liqui Moly 6000 Inoxidation spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Quick-drying welding point sealing in case of inert gas and spot welding work. Long-lasting protection is achieved due to the high impact strength. The product acts as corrosion protection between body plates. Good filling and excellent covering power.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?