EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
Special High performance gearbox oil for the maritime use. With a unique additive package, even in the case of contamination with water excellent wear protection is guaranteed. Even under high loads and speeds extremely pressure resistant. Provides excellent protection against corrosion and very good resistance to oxidation. Meets the requirements of common transmission manufacturer in the marine sector. For Mercury-Au outdoor board motors from 75 HP power, as well as MerCruiser Z-drives. Can be used as a replacement for a high-performance gear lube with viscosity SAE 90.
This text is machine translated.
Description
Special High performance gearbox oil for the maritime use. With a unique additive package, even in the case of contamination with water excellent wear protection is guaranteed. Even under high loads and speeds extremely pressure resistant. Provides excellent protection against corrosion and very good resistance to oxidation. Meets the requirements of common transmission manufacturer in the marine sector. For Mercury-Au outdoor board motors from 75 HP power, as well as MerCruiser Z-drives. Can be used as a replacement for a high-performance gear lube with viscosity SAE 90.