• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 8916 Freezer spray flammable 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Lowest obtainable temperature

-45 °C

Product type

Freezer spray

Content

400 ml

Features

flammable

Documents & Downloads

Security datasheet

Security datasheet 753030 Liqui Moly 8916 Freezer spray flammable 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Can be used universally for repairs and troubleshooting in all sectors. It can be construction parts into the narrowest fittings. Error in electrical circuits, can also be due to thermal overloading, easily. Insert ball bearings, shafts and bushings in fittings. For testing of electrical components such as, for example, temperature sensor, circuit boards, etc.

This text is machine translated.