• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Bike Chain spay lubricant 21692 200 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bike ceramic chain spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

200 ml

Product type

Chain spay lubricant

Documents & Downloads

Security datasheet

Security datasheet 3386127 Liqui Moly Bike Chain spay lubricant 21692 200 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Special lubricant for chains of bicycles and electric bikes. Reduces friction and wear due to its ceramic high performance additive. Protects the chain and cassette in humid, dirty as well as dry, dusty conditions. Has excellent creep effect directly after spray The throwing down is reduced to a minimum thanks to enormous adhesive strength. Protects metal components against corrosion and is neutral against plastics, paints and metals.

This text is machine translated.

What kind of Bicycle Care are you looking for?