Security datasheet 3386198 Liqui Moly Camping multi-spray 200 ml
Signal word
Danger
GHS / H Statements
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Univer-sales spray care and protective spray for camping and outdoor applications. Highly effective formulation with PTFE-solid lubricants allows movable parts to move smoothly and effectively eliminates squeal noises of joints, hinges, supports, nose wheel etc. Loosens rusted screws, is water-repellent and protects the camping equipment reliably against corrosion and oxidation. Displaces moisture and protects the entire vehicle electrical system. Neutral effect on plastics, paints, fiberglass, metals and wood.
Univer-sales spray care and protective spray for camping and outdoor applications. Highly effective formulation with PTFE-solid lubricants allows movable parts to move smoothly and effectively eliminates squeal noises of joints, hinges, supports, nose wheel etc. Loosens rusted screws, is water-repellent and protects the camping equipment reliably against corrosion and oxidation. Displaces moisture and protects the entire vehicle electrical system. Neutral effect on plastics, paints, fiberglass, metals and wood.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?