• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Can Air Freshener New Car 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air freshner new car

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Scent

New Car

Product type

Can

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3386208 Liqui Moly Can Air Freshener New Car 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 314: Whe feeling unwell, seek medical advice
  • P 501: Dispose of contents/container at …

Description

Simply fix at the ventilation slot and take a relaxed breath during each drive! Lives the interior of the vehicle with fresh fragrance and provides a pleasant smell over a long period of time thanks to high-quality perfume oils.

This text is machine translated.