• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Ceramic paste 1 kg

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 91.99)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic grease

Capacity

1 kg

Content

1 kg

Heat resistance

-40 to +1400 °C

Documents & Downloads

Security datasheet

Security datasheet 1169237 Liqui Moly Ceramic paste 1 kg

Description

Part synthetic, white high-temperature paste. Prevents burning, cold welding, rusting and back. Metal-free. Very good wear and corrosion protection. Universal use. Resistant to hot and cold water, as well as to acids and alkalis. Temperature range: - 40 °C to 1400 °C.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)