• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Coolant Ready Mix RAF12+ 6924 Radiator antifreeze 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cool Ready Mix AF 12+

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Radiator antifreeze

Use

Radiator

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 3386364 Liqui Moly Coolant Ready Mix RAF12+ 6924 Radiator antifreeze 1 l

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 270: Do not eat, drink or smoke while using this product
  • P 314: Whe feeling unwell, seek medical advice
  • P 501: Dispose of contents/container at …

Description

Finished mixture on Basi's ethylene glycol. Amin, borate, nitrite, phosphate and silicate-free antifreeze, which offers excellent protection against frost, corrosion and overheating thanks to its OAT inhibitor package specially developed for modern high-performance aluminum engines. Provides safe year-round vehicle operation.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.