• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Diesel germ killer additive 21317 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diesel germ killer additive

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Diesel additive

Content

1 l

BAuA no.

N-79080

Type

Diesel engine

Documents & Downloads

Security datasheet

Security datasheet 3386067 Liqui Moly Diesel germ killer additive 21317 1 l

Signal word

Danger

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 318: Causes serious eye damage
  • H 317: May cause an allergic skin reaction
  • H 304: May be fatal if swallowed and enters airways
  • H 361d: Suspected of being harmful to unborn children
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 044: Risk of explosion if heated under confinement
  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Highly effective biocidal with a wide range of effects against bacteria, yeasts and mold. Ideally suited for preventive use in longer disused or less used diesel vehicles such as construction machines, commercial vehicles, mobile homes, passenger cars, storage tanks etc. as well as for disinfection of already infested fuel tank systems. Use biocides safely. Always read label and product information before use.

This text is machine translated.