H 304: May be fatal if swallowed and enters airways
H 361d: Suspected of being harmful to unborn children
H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 201: Obtain special instructions before use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 044: Risk of explosion if heated under confinement
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Highly effective biocidal with a wide range of effects against bacteria, yeasts and mold. Ideally suited for preventive use in longer disused or less used diesel vehicles such as construction machines, commercial vehicles, mobile homes, passenger cars, storage tanks etc. as well as for disinfection of already infested fuel tank systems. Use biocides safely. Always read label and product information before use.
This text is machine translated.
Description
Highly effective biocidal with a wide range of effects against bacteria, yeasts and mold. Ideally suited for preventive use in longer disused or less used diesel vehicles such as construction machines, commercial vehicles, mobile homes, passenger cars, storage tanks etc. as well as for disinfection of already infested fuel tank systems. Use biocides safely. Always read label and product information before use.