H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Highly effective additive, which reduces the weight of soot formation and hence the life of diesel particulate filter is extended. Especially short-haul and city vehicles are from the problem congested diesel particulate filter will be affected. By a regular application remains the Diesel Particulate Filter clean and expensive repair and downtime can be avoided. Diesel particulate filter protection provides for an optimum combustion of the fuel and reduces the weight of soot formation. This contributes to the reduction of emissions. For diesel vehicles with diesel particulate filter, if it is not already equipped with an electronically controlled additive tank system for filter regeneration, such as this, for example, in the case Citroen, Peugeot is the case.
This text is machine translated.
Description
Highly effective additive, which reduces the weight of soot formation and hence the life of diesel particulate filter is extended. Especially short-haul and city vehicles are from the problem congested diesel particulate filter will be affected. By a regular application remains the Diesel Particulate Filter clean and expensive repair and downtime can be avoided. Diesel particulate filter protection provides for an optimum combustion of the fuel and reduces the weight of soot formation. This contributes to the reduction of emissions. For diesel vehicles with diesel particulate filter, if it is not already equipped with an electronically controlled additive tank system for filter regeneration, such as this, for example, in the case Citroen, Peugeot is the case.