There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 3386367 Liqui Moly Engine rinse 7681 300 ml
Signal word
Danger
GHS / H Statements
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 314: Whe feeling unwell, seek medical advice
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Cleans the engine from the inside. For petrol and diesel engines. Removes harmful deposits and residues. Ensures optimum engine performance. Sufficient for up to 4 liters of engine oil. Attention: Not suitable for use in motorcycles with wet coupling!
This text is machine translated.
Description
Cleans the engine from the inside. For petrol and diesel engines. Removes harmful deposits and residues. Ensures optimum engine performance. Sufficient for up to 4 liters of engine oil. Attention: Not suitable for use in motorcycles with wet coupling!