Repair or bonding and isolation in the car and automobile engineering industries as well as in the household, hobby and garden area
Product type
Epoxy
Material suitability
Metal
Ceramic
Wood
Glass
Concrete
Heat resistance
Up to 120 °C
Content
25 ml
Documents & Downloads
Security datasheet
Security datasheet 1169274 Liqui Moly Epoxy 6183 25 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H 317: May cause an allergic skin reaction
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 314: Whe feeling unwell, seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
Epoxy adhesive is a fast-curing at room temperature, two-component all-purpose adhesive, within a few minutes a hard, rigid adhesive connection or sealing. Epoxy adhesive is ideally suited for bonding of metals (with the exception of aluminum), tissues, ceramic parts, wood, glass and concrete and among each other. Also, the epoxy adhesive for sealing the electronic parts and components. Epoxy adhesive is ideally suited to repair or bonding and isolation in the car and automobile engineering industries as well as in the household, hobby and garden area.
This text is machine translated.
Description
Epoxy adhesive is a fast-curing at room temperature, two-component all-purpose adhesive, within a few minutes a hard, rigid adhesive connection or sealing. Epoxy adhesive is ideally suited for bonding of metals (with the exception of aluminum), tissues, ceramic parts, wood, glass and concrete and among each other. Also, the epoxy adhesive for sealing the electronic parts and components. Epoxy adhesive is ideally suited to repair or bonding and isolation in the car and automobile engineering industries as well as in the household, hobby and garden area.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?